
010832WF050 | |
|---|---|
DigiKey Part Number | RPC8036-ND |
Manufacturer | |
Manufacturer Product Number | 010832WF050 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832WF050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.260" (6.60mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.789" (20.04mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,06140 € | 6,14 € |
| 250 | 0,05612 € | 14,03 € |
| 500 | 0,05266 € | 26,33 € |
| 1.000 | 0,04955 € | 49,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

