
010832W062PC | |
|---|---|
DigiKey Part Number | RPC8033-ND |
Manufacturer | |
Manufacturer Product Number | 010832W062PC |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010832W062PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.845" (21.46mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52600 € | 2,63 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,39470 € | 39,47 € |
| 250 | 0,36560 € | 91,40 € |
| 500 | 0,34626 € | 173,13 € |
| 1.000 | 0,32896 € | 328,96 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

