
010832W025PC | |
|---|---|
DigiKey Part Number | RPC8030-ND |
Manufacturer | |
Manufacturer Product Number | 010832W025PC |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010832W025PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.470" (11.94mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,34120 € | 8,53 € |
| 50 | 0,31920 € | 15,96 € |
| 100 | 0,29970 € | 29,97 € |
| 250 | 0,27700 € | 69,25 € |
| 500 | 0,26200 € | 131,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

