
010832W012PC | |
|---|---|
DigiKey Part Number | RPC8029-ND |
Manufacturer | |
Manufacturer Product Number | 010832W012PC |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010832W012PC Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.314" (7.98mm) |
Packaging Bulk | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.345" (8.76mm) |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,40300 € | 20,15 € |
| 100 | 0,37890 € | 37,89 € |
| 250 | 0,35088 € | 87,72 € |
| 500 | 0,33228 € | 166,14 € |
| 1.000 | 0,31565 € | 315,65 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

