
010832T031 | |
|---|---|
DigiKey Part Number | RPC8021-ND |
Manufacturer | |
Manufacturer Product Number | 010832T031 |
Description | SET SCREW SOCKET HEAD 8-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Height 0.090" (2.29mm) |
Packaging Bulk | Length - Overall 0.535" (13.59mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04646 € | 46,46 € |
| Unit Price without VAT: | 0,04646 € |
|---|---|
| Unit Price with VAT: | 0,05529 € |

