
010832T012 | |
|---|---|
DigiKey Part Number | RPC8017-ND |
Manufacturer | |
Manufacturer Product Number | 010832T012 |
Description | SET SCREW SOCKET HEAD 8-32 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Height 0.090" (2.29mm) |
Packaging Bulk | Length - Overall 0.125" (3.18mm) 1/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04410 € | 4,41 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

