
010832S125 | |
|---|---|
DigiKey Part Number | 010832S125-ND |
Manufacturer | |
Manufacturer Product Number | 010832S125 |
Description | CHEESE HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 010832S125 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.120" (3.05mm) |
Series | Head Height 0.055" (1.40mm) |
Packaging Bulk | Length - Below Head 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.305" (33.15mm) |
Screw Head Type Cheese Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05778 € | 57,78 € |
| Unit Price without VAT: | 0,05778 € |
|---|---|
| Unit Price with VAT: | 0,06876 € |

