
010832S050 | |
|---|---|
DigiKey Part Number | RPC8015-ND |
Manufacturer | |
Manufacturer Product Number | 010832S050 |
Description | CHEESE HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 010832S050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Height | 0.055" (1.40mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.555" (14.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04788 € | 47,88 € |
| Unit Price without VAT: | 0,04788 € |
|---|---|
| Unit Price with VAT: | 0,05698 € |

