
010832S028 | |
|---|---|
DigiKey Part Number | 010832S028-ND |
Manufacturer | |
Manufacturer Product Number | 010832S028 |
Description | CHEESE HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Cheese Head Slotted Drive Nylon |
EDA/CAD Models | 010832S028 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.120" (3.05mm) |
Packaging Bulk | Head Height 0.055" (1.40mm) |
Part Status Active | Length - Overall 0.336" (8.53mm) |
Screw Head Type Cheese Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07564 € |

