


010832R200 | |
|---|---|
DigiKey Part Number | RPC7294-ND |
Manufacturer | |
Manufacturer Product Number | 010832R200 |
Description | ROUND HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832R200 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.298" (7.57mm) |
Series | Head Height 0.114" (2.90mm) |
Packaging Bulk | Length - Below Head 2.000" (50.80mm) 2" |
Part Status Active | Length - Overall 2.114" (53.70mm) |
Screw Head Type Round Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,08150 € | 8,15 € |
| 250 | 0,07464 € | 18,66 € |
| 500 | 0,07016 € | 35,08 € |
| 1.000 | 0,06613 € | 66,13 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

