


010832R100 | |
|---|---|
DigiKey Part Number | RPC7293-ND |
Manufacturer | |
Manufacturer Product Number | 010832R100 |
Description | ROUND HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832R100 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.298" (7.57mm) |
Series | Head Height 0.114" (2.90mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.114" (28.30mm) |
Screw Head Type Round Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06880 € | 1,72 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05920 € | 5,92 € |
| 250 | 0,05412 € | 13,53 € |
| 500 | 0,05078 € | 25,39 € |
| 1.000 | 0,04778 € | 47,78 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

