
010832R028 | |
|---|---|
DigiKey Part Number | 010832R028-ND |
Manufacturer | |
Manufacturer Product Number | 010832R028 |
Description | MACH SCREW RO HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832R028 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.298" (7.57mm) |
Packaging Bulk | Head Height 0.227" (5.77mm) |
Part Status Active | Length - Overall 0.508" (12.90mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Round Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05287 € | 52,87 € |
| Unit Price without VAT: | 0,05287 € |
|---|---|
| Unit Price with VAT: | 0,06292 € |

