
010832PW229 | |
|---|---|
DigiKey Part Number | 010832PW229-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW229 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.314" (7.98mm) |
Packaging Bulk | Head Height 0.110" (2.79mm) |
Part Status Active | Length - Overall 1.407" (35.74mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13278 € | 66,39 € |
| Unit Price without VAT: | 0,13278 € |
|---|---|
| Unit Price with VAT: | 0,15801 € |

