
010832PW100 | |
|---|---|
DigiKey Part Number | RPC8001-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW100 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832PW100 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.314" (7.98mm) |
Series | Head Height 0.110" (2.79mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.110" (28.19mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09800 € | 0,49 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,07160 € | 7,16 € |
| 250 | 0,06548 € | 16,37 € |
| 500 | 0,06148 € | 30,74 € |
| 1.000 | 0,05791 € | 57,91 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

