
010832PW012 | |
|---|---|
DigiKey Part Number | RPC7994-ND |
Manufacturer | |
Manufacturer Product Number | 010832PW012 |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832PW012 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.314" (7.98mm) |
Packaging Bulk | Head Height 0.110" (2.79mm) |
Part Status Active | Length - Overall 0.235" (5.97mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04597 € | 45,97 € |
| Unit Price without VAT: | 0,04597 € |
|---|---|
| Unit Price with VAT: | 0,05470 € |

