
010832POST037PC | |
|---|---|
DigiKey Part Number | RPC7993-ND |
Manufacturer | |
Manufacturer Product Number | 010832POST037PC |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Height 0.093" (2.36mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.468" (11.89mm) |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,19290 € | 19,29 € |
| 250 | 0,17780 € | 44,45 € |
| 500 | 0,16780 € | 83,90 € |
| 1.000 | 0,15888 € | 158,88 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

