
010832POST025PC | |
|---|---|
DigiKey Part Number | RPC7992-ND |
Manufacturer | |
Manufacturer Product Number | 010832POST025PC |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010832POST025PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Height 0.093" (2.36mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.343" (8.71mm) |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21880 € | 5,47 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19150 € | 19,15 € |
| 250 | 0,17648 € | 44,12 € |
| 500 | 0,16656 € | 83,28 € |
| 1.000 | 0,15768 € | 157,68 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

