
010832P175 | |
|---|---|
DigiKey Part Number | RPC7991-ND |
Manufacturer | |
Manufacturer Product Number | 010832P175 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832P175 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #8-32 |
Packaging Bulk | Head Diameter 0.314" (7.98mm) |
Part Status Active | Head Height 0.181" (4.60mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,05270 € | 5,27 € |
| 250 | 0,04812 € | 12,03 € |
| 500 | 0,04514 € | 22,57 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

