
010832P168 | |
|---|---|
DigiKey Part Number | 010832P168-ND |
Manufacturer | |
Manufacturer Product Number | 010832P168 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832P168 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.314" (7.98mm) |
Packaging Bulk | Head Height 0.181" (4.60mm) |
Part Status Active | Length - Below Head 1.688" (42.86mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08458 € | 42,29 € |
| Unit Price without VAT: | 0,08458 € |
|---|---|
| Unit Price with VAT: | 0,10065 € |

