
010832P087 | |
|---|---|
DigiKey Part Number | RPC7986-ND |
Manufacturer | |
Manufacturer Product Number | 010832P087 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832P087 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.314" (7.98mm) |
Packaging Bulk | Head Height 0.181" (4.60mm) |
Part Status Active | Length - Below Head 0.875" (22.23mm) 7/8" |
Type Machine Screw | Length - Overall 1.056" (26.82mm) |
Screw Head Type Pan Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06340 € | 3,17 € |
| 100 | 0,05900 € | 5,90 € |
| 250 | 0,05396 € | 13,49 € |
| 500 | 0,05060 € | 25,30 € |
| 1.000 | 0,04762 € | 47,62 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

