
010832P075PC | |
|---|---|
DigiKey Part Number | 010832P075PC-ND |
Manufacturer | |
Manufacturer Product Number | 010832P075PC |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 010832P075PC Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.314" (7.98mm) |
Packaging Bulk | Head Height 0.181" (4.60mm) |
Part Status Active | Length - Below Head 0.750" (19.05mm) 3/4" |
Type Machine Screw | Length - Overall 0.931" (23.65mm) |
Screw Head Type Pan Head | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32643 € | 326,43 € |
| Unit Price without VAT: | 0,32643 € |
|---|---|
| Unit Price with VAT: | 0,38845 € |

