
010832P037PC | |
|---|---|
DigiKey Part Number | 010832P037PC-ND |
Manufacturer | |
Manufacturer Product Number | 010832P037PC |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 010832P037PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.314" (7.98mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.556" (14.12mm) | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32508 € | 325,08 € |
| Unit Price without VAT: | 0,32508 € |
|---|---|
| Unit Price with VAT: | 0,38685 € |

