
010832P028 | |
|---|---|
DigiKey Part Number | 010832P028-ND |
Manufacturer | |
Manufacturer Product Number | 010832P028 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832P028 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #8-32 |
Packaging Bulk | Head Diameter 0.314" (7.98mm) |
Part Status Active | Head Height 0.181" (4.60mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05369 € | 53,69 € |
| Unit Price without VAT: | 0,05369 € |
|---|---|
| Unit Price with VAT: | 0,06389 € |

