
010832H187 | |
|---|---|
DigiKey Part Number | 010832H187-ND |
Manufacturer | |
Manufacturer Product Number | 010832H187 |
Description | CAP SCREW HEX HEAD SOCKET #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 010832H187 Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket |
Series | Thread Size #8-32 |
Packaging Bulk | Length - Below Head 1.875" (47.63mm) |
Part Status Active | Material Nylon |
Type Cap Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05872 € | 29,36 € |
| Unit Price without VAT: | 0,05872 € |
|---|---|
| Unit Price with VAT: | 0,06988 € |

