
010832H137 | |
|---|---|
DigiKey Part Number | 010832H137-ND |
Manufacturer | |
Manufacturer Product Number | 010832H137 |
Description | CAP SCREW HEX HEAD SOCKET #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Cap Screw Hex Socket Drive Nylon |
EDA/CAD Models | 010832H137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.375" (34.93mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05808 € | 29,04 € |
| Unit Price without VAT: | 0,05808 € |
|---|---|
| Unit Price with VAT: | 0,06912 € |

