
010832G187 | |
|---|---|
DigiKey Part Number | 010832G187-ND |
Manufacturer | |
Manufacturer Product Number | 010832G187 |
Description | SET SCREW SLOTTED HEAD 8-32 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Slotted Drive Nylon |
EDA/CAD Models | 010832G187 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Height 0.035" (0.89mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05340 € | 26,70 € |
| Unit Price without VAT: | 0,05340 € |
|---|---|
| Unit Price with VAT: | 0,06355 € |

