
010832G062 | |
|---|---|
DigiKey Part Number | 010832G062-ND |
Manufacturer | |
Manufacturer Product Number | 010832G062 |
Description | SET SCREW SLOTTED HEAD 8-32 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Slotted Drive Nylon |
EDA/CAD Models | 010832G062 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Height 0.035" (0.89mm) |
Series | Length - Below Head 0.590" (14.99mm) |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05270 € | 52,70 € |
| Unit Price without VAT: | 0,05270 € |
|---|---|
| Unit Price with VAT: | 0,06271 € |

