
010832G012 | |
|---|---|
DigiKey Part Number | 010832G012-ND |
Manufacturer | |
Manufacturer Product Number | 010832G012 |
Description | SET SCREW SLOTTED HEAD 8-32 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Slotted Drive Nylon |
EDA/CAD Models | 010832G012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.035" (0.89mm) | |
Length - Below Head | 0.090" (2.29mm) | |
Length - Overall | 0.215" (5.46mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06436 € | 64,36 € |
| Unit Price without VAT: | 0,06436 € |
|---|---|
| Unit Price with VAT: | 0,07659 € |

