
010832F200 | |
|---|---|
DigiKey Part Number | 010832F200-ND |
Manufacturer | |
Manufacturer Product Number | 010832F200 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832F200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.260" (6.60mm) | |
Head Height | 0.289" (7.34mm) | |
Length - Below Head | 2.000" (50.80mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06000 € | 30,00 € |
| Unit Price without VAT: | 0,06000 € |
|---|---|
| Unit Price with VAT: | 0,07140 € |

