
010832F137 | |
|---|---|
DigiKey Part Number | 010832F137-ND |
Manufacturer | |
Manufacturer Product Number | 010832F137 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832F137 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.260" (6.60mm) |
Packaging Bulk | Head Height 0.289" (7.34mm) |
Part Status Active | Length - Below Head 1.375" (34.93mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05214 € | 26,07 € |
| Unit Price without VAT: | 0,05214 € |
|---|---|
| Unit Price with VAT: | 0,06205 € |

