
010832F112 | |
|---|---|
DigiKey Part Number | 010832F112-ND |
Manufacturer | |
Manufacturer Product Number | 010832F112 |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832F112 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.260" (6.60mm) |
Packaging Bulk | Head Height 0.289" (7.34mm) |
Part Status Active | Length - Below Head 1.125" (28.58mm) |
Type Machine Screw | Length - Overall 1.414" (35.92mm) |
Screw Head Type Pan Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05433 € | 54,33 € |
| Unit Price without VAT: | 0,05433 € |
|---|---|
| Unit Price with VAT: | 0,06465 € |

