


010832F100 | |
|---|---|
DigiKey Part Number | RPC7289-ND |
Manufacturer | |
Manufacturer Product Number | 010832F100 |
Description | BINDING HEAD SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Binding Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.260" (6.60mm) | |
Head Height | 0.145" (3.68mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.145" (29.08mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05500 € | 13,75 € |
| 500 | 0,05160 € | 25,80 € |
| 1.000 | 0,04856 € | 48,56 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

