
010832CD100 | |
|---|---|
DigiKey Part Number | 010832CD100-ND |
Manufacturer | |
Manufacturer Product Number | 010832CD100 |
Description | MACH SCREW BINDING COMBO #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Binding Head Machine Screw Combination Drive Nylon |
EDA/CAD Models | 010832CD100 Models |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.335" (8.51mm) |
Series | Head Height 0.200" (5.08mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.200" (30.48mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head | Base Product Number |
Drive Type Combination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04943 € | 49,43 € |
| Unit Price without VAT: | 0,04943 € |
|---|---|
| Unit Price with VAT: | 0,05882 € |

