
010832B200 | |
|---|---|
DigiKey Part Number | 010832B200-ND |
Manufacturer | |
Manufacturer Product Number | 010832B200 |
Description | MACH SCREW BINDING SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Binding Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832B200 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.335" (8.51mm) |
Packaging Bulk | Head Height 0.200" (5.08mm) |
Part Status Active | Length - Below Head 2.000" (50.80mm) |
Type Machine Screw | Length - Overall 2.200" (55.88mm) |
Screw Head Type Binding Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05926 € | 29,63 € |
| Unit Price without VAT: | 0,05926 € |
|---|---|
| Unit Price with VAT: | 0,07052 € |

