
010832B175 | |
|---|---|
DigiKey Part Number | RPC7956-ND |
Manufacturer | |
Manufacturer Product Number | 010832B175 |
Description | MACH SCREW BINDING SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832B175 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.335" (8.51mm) |
Packaging Bulk | Head Height 0.200" (5.08mm) |
Part Status Active | Length - Overall 1.950" (49.53mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04530 € | 4,53 € |
| 250 | 0,04136 € | 10,34 € |
| 500 | 0,03878 € | 19,39 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

