
010832B137 | |
|---|---|
DigiKey Part Number | 010832B137-ND |
Manufacturer | |
Manufacturer Product Number | 010832B137 |
Description | MACH SCREW BINDING SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Binding Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832B137 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #8-32 |
Series | Head Diameter 0.335" (8.51mm) |
Packaging Bulk | Head Height 0.200" (5.08mm) |
Part Status Active | Length - Below Head 1.375" (34.93mm) |
Type Machine Screw | Length - Overall 1.575" (40.01mm) |
Screw Head Type Binding Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05736 € | 28,68 € |
| Unit Price without VAT: | 0,05736 € |
|---|---|
| Unit Price with VAT: | 0,06826 € |

