#8-32 Binding Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010832B075

DigiKey Part Number
RPC7950-ND
Manufacturer
Manufacturer Product Number
010832B075
Description
MACH SCREW BINDING SLOTTED #8-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8-32 Binding Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010832B075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
#8-32
Series
Head Diameter
0.335" (8.51mm)
Packaging
Bulk
Head Height
0.200" (5.08mm)
Part Status
Active
Length - Below Head
0.750" (19.05mm) 3/4"
Type
Machine Screw
Length - Overall
0.950" (24.13mm)
Screw Head Type
Binding Head
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 686
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06400 €0,32 €
100,05900 €0,59 €
250,05320 €1,33 €
500,04900 €2,45 €
1000,04560 €4,56 €
2500,04156 €10,39 €
5000,03894 €19,47 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €