#8-32 Binding Head Machine Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010832B037

DigiKey Part Number
RPC7947-ND
Manufacturer
Manufacturer Product Number
010832B037
Description
MACH SCREW BINDING SLOTTED #8-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8-32 Binding Head Machine Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
010832B037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Essentra Components
Thread Size
#8-32
Series
Head Diameter
0.335" (8.51mm)
Packaging
Bulk
Head Height
0.200" (5.08mm)
Part Status
Active
Length - Below Head
0.375" (9.53mm) 3/8"
Type
Machine Screw
Length - Overall
0.575" (14.61mm)
Screw Head Type
Binding Head
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.319
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
50,08200 €0,41 €
100,07500 €0,75 €
250,06720 €1,68 €
500,06260 €3,13 €
1000,05820 €5,82 €
2500,05320 €13,30 €
5000,04990 €24,95 €
1.0000,04696 €46,96 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €