
010832B018 | |
|---|---|
DigiKey Part Number | 010832B018-ND |
Manufacturer | |
Manufacturer Product Number | 010832B018 |
Description | MACH SCREW BINDING SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Binding Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010832B018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.335" (8.51mm) | |
Head Height | 0.200" (5.08mm) | |
Length - Below Head | 0.188" (4.76mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06436 € | 64,36 € |
| Unit Price without VAT: | 0,06436 € |
|---|---|
| Unit Price with VAT: | 0,07659 € |

