
010640X037 | |
|---|---|
DigiKey Part Number | 010640X037-ND |
Manufacturer | |
Manufacturer Product Number | 010640X037 |
Description | BOLT HEX HEAD HEX SOCKET SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Head Bolt Hex Socket, Slotted Drive Nylon |
EDA/CAD Models | 010640X037 Models |
Category | Type Bolt |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket, Slotted |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05270 € | 52,70 € |
| Unit Price without VAT: | 0,05270 € |
|---|---|
| Unit Price with VAT: | 0,06271 € |

