
010640WF025 | |
|---|---|
DigiKey Part Number | RPC7938-ND |
Manufacturer | |
Manufacturer Product Number | 010640WF025 |
Description | MACHINE SCREW PAN HEAD PHILLIPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640WF025 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Head Diameter 0.217" (5.51mm) |
Series | Head Height 0.243" (6.17mm) |
Packaging Bulk | Length - Below Head 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.493" (12.52mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04630 € | 46,30 € |
| Unit Price without VAT: | 0,04630 € |
|---|---|
| Unit Price with VAT: | 0,05510 € |

