
010640T075 | |
|---|---|
DigiKey Part Number | RPC7936-ND |
Manufacturer | |
Manufacturer Product Number | 010640T075 |
Description | SET SCREW SOCKET HEAD 6-40 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Head Height 0.055" (1.40mm) |
Series | Length - Below Head 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.805" (20.45mm) |
Part Status Active | Material Nylon |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04828 € | 48,28 € |
| Unit Price without VAT: | 0,04828 € |
|---|---|
| Unit Price with VAT: | 0,05745 € |

