
010640S100 | |
|---|---|
DigiKey Part Number | RPC7934-ND |
Manufacturer | |
Manufacturer Product Number | 010640S100 |
Description | SET SCREW SLOTTED HEAD 6-40 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640S100 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Head Height 0.055" (1.40mm) |
Series | Length - Below Head 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.055" (26.80mm) |
Part Status Active | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04861 € | 48,61 € |
| Unit Price without VAT: | 0,04861 € |
|---|---|
| Unit Price with VAT: | 0,05785 € |

