
010640R100 | |
|---|---|
DigiKey Part Number | RPC7931-ND |
Manufacturer | |
Manufacturer Product Number | 010640R100 |
Description | MACHINE SCREW ROUND HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640R100 Models |
Category | Screw Head Type Round Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Head Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.194" (30.33mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08400 € | 0,42 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,06020 € | 6,02 € |
| 250 | 0,05508 € | 13,77 € |
| 500 | 0,05166 € | 25,83 € |
| 1.000 | 0,04861 € | 48,61 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

