
010640PW100 | |
|---|---|
DigiKey Part Number | RPC7928-ND |
Manufacturer | |
Manufacturer Product Number | 010640PW100 |
Description | MACHINE SCREW PAN HEAD PHILLIPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640PW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Head Diameter | 0.263" (6.68mm) | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.092" (27.74mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05403 € | 54,03 € |
| Unit Price without VAT: | 0,05403 € |
|---|---|
| Unit Price with VAT: | 0,06430 € |

