
010640P075 | |
|---|---|
DigiKey Part Number | RPC7924-ND |
Manufacturer | |
Manufacturer Product Number | 010640P075 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640P075 Models |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Head Diameter 0.263" (6.68mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.904" (22.96mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04828 € | 48,28 € |
| Unit Price without VAT: | 0,04828 € |
|---|---|
| Unit Price with VAT: | 0,05745 € |

