
010640P037 | |
|---|---|
DigiKey Part Number | RPC7923-ND |
Manufacturer | |
Manufacturer Product Number | 010640P037 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640P037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Head Diameter | 0.263" (6.68mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.529" (13.44mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04920 € | 2,46 € |
| 100 | 0,04570 € | 4,57 € |
| 250 | 0,04172 € | 10,43 € |
| 500 | 0,03908 € | 19,54 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

