
010640G100 | |
|---|---|
DigiKey Part Number | RPC7921-ND |
Manufacturer | |
Manufacturer Product Number | 010640G100 |
Description | SET SCREW SLOTTED HEAD 6-40 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640G100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | - | |
Drive Type | Slotted | |
Features | - | |
Head Diameter | - | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04922 € | 49,22 € |
| Unit Price without VAT: | 0,04922 € |
|---|---|
| Unit Price with VAT: | 0,05857 € |

