
010640G025 | |
|---|---|
DigiKey Part Number | RPC7918-ND |
Manufacturer | |
Manufacturer Product Number | 010640G025 |
Description | SET SCREW SLOTTED HEAD 6-40 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640G025 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Length - Below Head 0.220" (5.59mm) |
Series | Length - Overall 0.470" (11.94mm) |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04440 € | 4,44 € |
| 250 | 0,04056 € | 10,14 € |
| 500 | 0,03798 € | 18,99 € |
| 1.000 | 0,03568 € | 35,68 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

