
010640F037 | |
|---|---|
DigiKey Part Number | RPC7915-ND |
Manufacturer | |
Manufacturer Product Number | 010640F037 |
Description | MACHINE SCREW PAN HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010640F037 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Head Diameter 0.217" (5.51mm) |
Series | Head Height 0.243" (6.17mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.618" (15.70mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04713 € | 47,13 € |
| Unit Price without VAT: | 0,04713 € |
|---|---|
| Unit Price with VAT: | 0,05608 € |

